MAX920EUK+ vs MAX40003ANS12+T feature comparison

MAX920EUK+ Analog Devices Inc

Buy Now Datasheet

MAX40003ANS12+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 5-SOT_23-N/A 4-WLCSP-N/A
Pin Count 5 4
Manufacturer Package Code 5-SOT_23-N/A 4-WLCSP-N/A
Date Of Intro 1999-07-01 2017-04-07
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.002 µA 0.09 µA
Input Offset Voltage-Max 10000 µV 32000 µV
JESD-30 Code R-PDSO-G5 S-XBGA-B4
JESD-609 Code e3
Length 2.9 mm 0.728 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 120000 ns 25000 ns
Seated Height-Max 1.45 mm 0.5 mm
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.35 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 0.728 mm
Base Number Matches 2 1
Ihs Manufacturer ANALOG DEVICES INC
Reach Compliance Code compliant
Bias Current-Max (IIB) @25C 0.03 µA
Package Equivalence Code BGA4,2X2,14
Packing Method TR
Supply Current-Max 0.0013 mA
Technology BICMOS

Compare MAX920EUK+ with alternatives

Compare MAX40003ANS12+T with alternatives