MAX9174EUB vs MAX9174ETB feature comparison

MAX9174EUB Maxim Integrated Products

Buy Now Datasheet

MAX9174ETB Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SON
Package Description MO-187C-BA, MICROMAX-10 3 X 3 MM, 0.80 MM HEIGHT, MO-229, QFN-10
Pin Count 10 10
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PDSO-G10 S-XQCC-N10
JESD-609 Code e0 e0
Length 3 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 10 10
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP10,.19,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Prop. Delay@Nom-Sup 3.23 ns 3.23 ns
Propagation Delay (tpd) 3.23 ns 3.23 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.045 ns 0.045 ns
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3 mm 3 mm
Base Number Matches 4 1

Compare MAX9174EUB with alternatives

Compare MAX9174ETB with alternatives