MAX913EUA+
vs
MAX901BEPE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
UMAX-8
PLASTIC, DIP-16
Pin Count
8
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
8 µA
15 µA
Bias Current-Max (IIB) @25C
5 µA
Input Offset Voltage-Max
3000 µV
6000 µV
JESD-30 Code
S-PDSO-G8
R-PDIP-T16
JESD-609 Code
e3
e0
Length
3 mm
19.175 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-7 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
4
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
COMMERCIAL
Response Time-Nom
10 ns
10 ns
Seated Height-Max
1.1 mm
4.572 mm
Supply Current-Max
10 mA
Supply Voltage Limit-Max
7 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3 mm
7.62 mm
Base Number Matches
2
2
Compare MAX913EUA+ with alternatives