MAX9120EXK+ vs MAX9644EBS+TG45 feature comparison

MAX9120EXK+ Analog Devices Inc

Buy Now Datasheet

MAX9644EBS+TG45 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 5-SC70-N/A 4-WLCSP-N/A
Pin Count 5 4
Manufacturer Package Code 5-SC70-N/A 4-WLCSP-N/A
Date Of Intro 2002-04-01 2011-03-30
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.002 µA 0.015 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G5 S-PBGA-B4
JESD-609 Code e3
Length 2 mm 1 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 45000 ns 15000 ns
Seated Height-Max 1.1 mm 0.59 mm
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 2 1
Bias Current-Max (IIB) @25C 0.015 µA
Package Equivalence Code BGA4,2X2,20
Packing Method TR
Supply Current-Max 0.0011 mA
Technology BICMOS

Compare MAX9120EXK+ with alternatives

Compare MAX9644EBS+TG45 with alternatives