MAX9109EUT-T vs MAX909ESA+ feature comparison

MAX9109EUT-T Maxim Integrated Products

Buy Now Datasheet

MAX909ESA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description MO-178AB, SOT-23, 6 PIN SOP, SOP8,.25
Pin Count 6 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.35 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.35 µA 0.3 µA
Input Offset Voltage-Max 4000 µV 3500 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e0 e3
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 25 ns 45 ns
Seated Height-Max 1.45 mm 1.75 mm
Supply Current-Max 0.7 mA 1.8 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.625 mm 3.9 mm
Base Number Matches 2 1
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX9109EUT-T with alternatives

Compare MAX909ESA+ with alternatives