MAX909CSA
vs
MAX9109ESA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
8-SOIC_N-150_MIL
Package Description
SOP,
0.150 INCH, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
0.35 µA
Input Offset Voltage-Max
3500 µV
4000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
COMMERCIAL
Not Qualified
Response Time-Nom
45 ns
25 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
2002-04-01
Samacsys Manufacturer
Analog Devices
Bias Current-Max (IIB) @25C
0.35 µA
Package Equivalence Code
SOP8,.25
Supply Current-Max
0.7 mA
Compare MAX9109ESA+T with alternatives