MAX909CSA+T
vs
NCS2303SN1T1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
TSOP
|
Package Description |
SOP, SOP8,.25
|
TSSOP, TSOP6,.11,37
|
Pin Count |
8
|
6
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.01 µA
|
Bias Current-Max (IIB) @25C |
0.3 µA
|
0.01 µA
|
Input Offset Voltage-Max |
3000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
3 mm
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP8,.25
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
45 ns
|
1750 ns
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Supply Current-Max |
1.8 mA
|
|
Supply Voltage Limit-Max |
13 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
Output Type |
|
OPEN-DRAIN
|
|
|
|
Compare MAX909CSA+T with alternatives
Compare NCS2303SN1T1 with alternatives