MAX909CSA+T
vs
NCS2303SN1T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ON SEMICONDUCTOR
Part Package Code
SOIC
TSOP
Package Description
SOP, SOP8,.25
TSSOP, TSOP6,.11,37
Pin Count
8
6
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.3 µA
0.01 µA
Input Offset Voltage-Max
3000 µV
7000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e0
Length
4.9 mm
3 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
45 ns
1750 ns
Seated Height-Max
1.75 mm
1.1 mm
Supply Current-Max
1.8 mA
Supply Voltage Limit-Max
13 V
12 V
Supply Voltage-Nom (Vsup)
5 V
6 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
1.5 mm
Base Number Matches
2
1
Output Type
OPEN-DRAIN
Compare MAX909CSA+T with alternatives
Compare NCS2303SN1T1 with alternatives