MAX909CSA+ vs NCS2303SN1T1 feature comparison

MAX909CSA+ Maxim Integrated Products

Buy Now Datasheet

NCS2303SN1T1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ON SEMICONDUCTOR
Part Package Code SOIC TSOP
Package Description SOP, SOP8,.25 TSSOP, TSOP6,.11,37
Pin Count 8 6
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.3 µA 0.01 µA
Input Offset Voltage-Max 3500 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e0
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 45 ns 1750 ns
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max 1.8 mA
Supply Voltage Limit-Max 6 V 12 V
Supply Voltage-Nom (Vsup) 5 V 6 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 1.5 mm
Base Number Matches 2 1
Output Type OPEN-DRAIN

Compare MAX909CSA+ with alternatives

Compare NCS2303SN1T1 with alternatives