MAX9095AUD+T vs MAX984ESE+T feature comparison

MAX9095AUD+T Maxim Integrated Products

Buy Now Datasheet

MAX984ESE+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP14,.25 SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 7000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 115 ns 300000 ns
Seated Height-Max 1.1 mm
Supply Current-Max 0.5 mA 0.008 mA
Supply Voltage Limit-Max 6 V 12 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare MAX9095AUD+T with alternatives

Compare MAX984ESE+T with alternatives