MAX9063EUK+T vs MAX9063EBS+ feature comparison

MAX9063EUK+T Maxim Integrated Products

Buy Now Datasheet

MAX9063EBS+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1225532 1225532
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP, TSOP5/6,.11,37 VFBGA, BGA4,2X2,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 17.5
CO2e (mg) 217
Total Weight 17.01
Category CO2 Kg 12.4 12.4
CO2 210.92400000000004
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V4.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.015 µA 0.015 µA
JESD-30 Code R-PDSO-G5 S-PBGA-B4
JESD-609 Code e3
Length 2.9 mm 1 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA4,2X2,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 15000 ns 15 ns
Seated Height-Max 1.45 mm 0.67 mm
Supply Current-Max 0.0011 mA 0.0011 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 4
Input Offset Voltage-Max 9000 µV

Compare MAX9063EUK+T with alternatives

Compare MAX9063EBS+ with alternatives