MAX9063EBS+ vs MAX9644EBS+G45 feature comparison

MAX9063EBS+ Maxim Integrated Products

Buy Now Datasheet

MAX9644EBS+G45 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description VFBGA, BGA4,2X2,20 VFBGA, BGA4,2X2,20
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.015 µA 0.015 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code S-PBGA-B4 S-PBGA-B4
Length 1 mm 1 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA4,2X2,20 BGA4,2X2,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 15 ns 15000 ns
Seated Height-Max 0.67 mm 0.59 mm
Supply Current-Max 0.0011 mA 0.0011 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1 mm 1 mm
Base Number Matches 1 2
Pbfree Code Yes
Bias Current-Max (IIB) @25C 0.015 µA
JESD-609 Code e2
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER NICKEL
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX9063EBS+ with alternatives

Compare MAX9644EBS+G45 with alternatives