MAX9026EBT+ vs MAX40003ANS12+T feature comparison

MAX9026EBT+ Maxim Integrated Products

Buy Now Datasheet

MAX40003ANS12+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code BGA 4-WLCSP-N/A
Package Description VFBGA, BGA6,2X3,20
Pin Count 6 4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.002 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.001 µA 0.03 µA
Input Offset Voltage-Max 10000 µV 32000 µV
JESD-30 Code R-PBGA-B6 S-XBGA-B4
JESD-609 Code e1
Length 1.52 mm 0.728 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,2X3,20 BGA4,2X2,14
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Response Time-Nom 31000 ns 25000 ns
Seated Height-Max 0.67 mm 0.5 mm
Supply Current-Max 0.0022 mA 0.0013 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 0.728 mm
Base Number Matches 2 2
Manufacturer Package Code 4-WLCSP-N/A
Date Of Intro 2017-04-07
Samacsys Manufacturer Analog Devices
Packing Method TR

Compare MAX9026EBT+ with alternatives

Compare MAX40003ANS12+T with alternatives