MAX9016AEKA+ vs MAX900BEPP+ feature comparison

MAX9016AEKA+ Maxim Integrated Products

Buy Now Datasheet

MAX900BEPP+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP8,.1 DIP, DIP20,.3
Pin Count 8 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.002 µA 15 µA
Bias Current-Max (IIB) @25C 0.001 µA 10 µA
Input Offset Voltage-Max 10000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T20
JESD-609 Code e3 e3
Length 2.9 mm 26.16 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 4
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.1 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 31000 ns 10 ns
Seated Height-Max 1.45 mm 4.572 mm
Supply Current-Max 0.002 mA 25 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 7.62 mm
Base Number Matches 2 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare MAX9016AEKA+ with alternatives

Compare MAX900BEPP+ with alternatives