MAX9016AEKA+
vs
MAX40003ANS12+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
TSSOP
4-WLCSP-N/A
Package Description
TSSOP, TSSOP8,.1
Pin Count
8
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.002 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.001 µA
0.03 µA
Input Offset Voltage-Max
10000 µV
32000 µV
JESD-30 Code
R-PDSO-G8
S-XBGA-B4
JESD-609 Code
e3
Length
2.9 mm
0.728 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
4
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VFBGA
Package Equivalence Code
TSSOP8,.1
BGA4,2X2,14
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Response Time-Nom
31000 ns
25000 ns
Seated Height-Max
1.45 mm
0.5 mm
Supply Current-Max
0.002 mA
0.0013 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.35 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
0.728 mm
Base Number Matches
2
2
Manufacturer Package Code
4-WLCSP-N/A
Date Of Intro
2017-04-07
Samacsys Manufacturer
Analog Devices
Packing Method
TR
Compare MAX9016AEKA+ with alternatives
Compare MAX40003ANS12+T with alternatives