MAX9012ESA-T
vs
MAX900BCWP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP, SOP20,.4
|
Pin Count |
8
|
20
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
2 µA
|
15 µA
|
Input Offset Voltage-Max |
5500 µV
|
6000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
12.8 mm
|
Number of Functions |
2
|
4
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
5.5 ns
|
10 ns
|
Seated Height-Max |
1.75 mm
|
2.65 mm
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Bias Current-Max (IIB) @25C |
|
10 µA
|
Neg Supply Voltage Limit-Max |
|
-6 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Package Equivalence Code |
|
SOP20,.4
|
Supply Current-Max |
|
25 mA
|
|
|
|
Compare MAX9012ESA-T with alternatives
Compare MAX900BCWP with alternatives