MAX8934DETI+ vs MAX8934AETI+ feature comparison

MAX8934DETI+ Analog Devices Inc

Buy Now Datasheet

MAX8934AETI+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 28-LFCSP-4X4X0.75 28-LFCSP-4X4X0.75
Package Description 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28
Pin Count 28 28
Manufacturer Package Code 28-LFCSP-4X4X0.75 28-LFCSP-4X4X0.75
Reach Compliance Code compliant compliant
Date Of Intro 2010-02-23 2010-02-23
Samacsys Manufacturer Analog Devices Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N28 S-XQCC-N28
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16SQ,16 LCC28,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 2 mA 2 mA
Supply Voltage-Max (Vsup) 6.6 V 6.6 V
Supply Voltage-Min (Vsup) 4.1 V 4.1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 2

Compare MAX8934DETI+ with alternatives

Compare MAX8934AETI+ with alternatives