MAX8885EUK50+T
vs
LX8117-33CDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINFINITY MICROELECTRONICS
Part Package Code
SOT-23
Package Description
MINIATURE, SOT-23, 5 PIN
PLASTIC, TO-252, 3 PIN
Pin Count
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Dropout Voltage1-Max
0.22 V
1.2 V
Dropout Voltage1-Nom
0.165 V
1.2 V
Input Voltage-Max
6.5 V
12 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
R-PSSO-G2
JESD-609 Code
e3
e0
Length
2.9 mm
Load Regulation-Max
0.05995%
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
2
Operating Temperature TJ-Max
150 °C
125 °C
Output Current1-Max
0.15 A
0.8 A
Output Voltage1-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
YES
Technology
PMOS
BIPOLAR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Base Number Matches
1
2
Adjustability
FIXED
Input Voltage Absolute-Max
15 V
Line Regulation-Max
0.006%
Number of Outputs
1
Operating Temperature TJ-Min
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Voltage Tolerance-Max
2%
Compare MAX8885EUK50+T with alternatives