MAX8883EUTJJ-T
vs
MAX8883EUTJJ+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
MINIATURE, SOT-23, 6 PIN
LSSOP, TSOP6,.11,37
Pin Count
6
6
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.144 V
0.144 V
Dropout Voltage2-Max
0.144 V
0.144 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e4
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.16 A
0.16 A
Output Current2-Max
0.16 A
0.16 A
Output Voltage1-Max
2.907 V
2.907 V
Output Voltage1-Min
2.7645 V
2.7645 V
Output Voltage1-Nom
2.85 V
2.85 V
Output Voltage2-Max
2.907 V
2.907 V
Output Voltage2-Min
2.7645 V
2.7645 V
Output Voltage2-Nom
2.85 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.072 V
Input Voltage Absolute-Max
7 V
Line Regulation-Max
0.0228%
Load Regulation-Max
0.16%
Package Equivalence Code
TSOP6,.11,37
Voltage Tolerance-Max
2%
Compare MAX8883EUTJJ+ with alternatives