MAX8883EUTA5+T
vs
MAX8883EUTJJ+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP, TSOP6,.11,37
LSSOP, TSOP6,.11,37
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.144 V
0.144 V
Dropout Voltage1-Nom
0.072 V
0.072 V
Dropout Voltage2-Max
0.144 V
0.144 V
Input Voltage Absolute-Max
7 V
7 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e4
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.0185%
0.0228%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.16 A
0.16 A
Output Current2-Max
0.16 A
0.16 A
Output Voltage1-Max
3.366 V
2.907 V
Output Voltage1-Min
3.201 V
2.7645 V
Output Voltage1-Nom
3.3 V
2.85 V
Output Voltage2-Max
1.836 V
2.907 V
Output Voltage2-Min
1.746 V
2.7645 V
Output Voltage2-Nom
1.8 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Load Regulation-Max
0.16%
Compare MAX8883EUTA5+T with alternatives
Compare MAX8883EUTJJ+T with alternatives