MAX8883EUT-T vs MAX8883EUTA5+ feature comparison

MAX8883EUT-T Maxim Integrated Products

Buy Now Datasheet

MAX8883EUTA5+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOT-23
Package Description MINIATURE, SOT-23, 6 PIN LSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.144 V 0.144 V
Dropout Voltage1-Nom 0.072 V 0.072 V
Dropout Voltage2-Max 0.144 V 0.144 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e4
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.16 A 0.16 A
Output Current2-Max 0.16 A 0.16 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 1.836 V 1.836 V
Output Voltage2-Min 1.746 V 1.746 V
Output Voltage2-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 2%
Width 1.625 mm 1.625 mm
Base Number Matches 1 1
Adjustability FIXED
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.0185%
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX8883EUT-T with alternatives

Compare MAX8883EUTA5+ with alternatives