MAX8882EUTA5+T vs MAX8882EUTA5+ feature comparison

MAX8882EUTA5+T Maxim Integrated Products

Buy Now Datasheet

MAX8882EUTA5+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOT-23
Package Description LEAD FREE, MINIATURE, SOT-23, 6 PIN LSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.144 V 0.144 V
Dropout Voltage1-Nom 0.072 V 0.072 V
Dropout Voltage2-Max 0.144 V 0.144 V
Input Voltage Absolute-Max 7 V 7 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0185% 0.0185%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.16 A 0.16 A
Output Current2-Max 0.16 A 0.16 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 1.836 V 1.836 V
Output Voltage2-Min 1.746 V 1.746 V
Output Voltage2-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare MAX8882EUTA5+T with alternatives

Compare MAX8882EUTA5+ with alternatives