MAX8880EUT/GG8 vs MAX8880EUT+T feature comparison

MAX8880EUT/GG8 Maxim Integrated Products

Buy Now Datasheet

MAX8880EUT+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37
Pin Count 6
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.2 V
Dropout Voltage1-Nom 0.1 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A
Output Voltage1-Max 5 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Surface Mount YES
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Compare MAX8880EUT/GG8 with alternatives

Compare MAX8880EUT+T with alternatives