MAX8878EUK25-T vs NCV8560SN250T1G feature comparison

MAX8878EUK25-T Maxim Integrated Products

Buy Now Datasheet

NCV8560SN250T1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ONSEMI
Part Package Code SOT-23 TSOP-5
Package Description LSSOP, TSOP5/6,.11,37 TSOP-5
Pin Count 5 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.12 V 0.15 V
Dropout Voltage1-Nom 0.165 V 0.1 V
Input Voltage Absolute-Max 7 V 6 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 2.6 V 2.65 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 3 mm
Line Regulation-Max 0.0146% 0.01%
Load Regulation-Max 0.12% 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.425 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 2%
Width 1.625 mm 1.5 mm
Base Number Matches 2 1
Manufacturer Package Code 483
Factory Lead Time 19 Weeks
Samacsys Manufacturer onsemi
Operating Temperature TJ-Min -40 °C
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX8878EUK25-T with alternatives

Compare NCV8560SN250T1G with alternatives