MAX8877EZK41-T vs LP2980IM5X-3.1 feature comparison

MAX8877EZK41-T Maxim Integrated Products

Buy Now Datasheet

LP2980IM5X-3.1 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23 SOT-23
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.12 V 0.225 V
Input Voltage-Max 6.5 V 16 V
Input Voltage-Min 4.2 V 4.1 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 0.15 A 0.05 A
Output Voltage1-Max 4.182 V 3.2085 V
Output Voltage1-Min 3.977 V 2.9915 V
Output Voltage1-Nom 4.1 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.22 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3.5%
Width 1.625 mm 1.6 mm
Base Number Matches 1 3
Adjustability FIXED
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 16 V
Line Regulation-Max 0.0118%
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR

Compare MAX8877EZK41-T with alternatives

Compare LP2980IM5X-3.1 with alternatives