MAX8877EZK15+ vs LP2985AIBPX-2.4 feature comparison

MAX8877EZK15+ Maxim Integrated Products

Buy Now Datasheet

LP2985AIBPX-2.4 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TSOT BGA
Package Description LSSOP, TSOP5/6,.11,37 MICRO, SMD-5
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.12 V 0.575 V
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V 16 V
Input Voltage-Min 2.5 V 3.4 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e3 e0
Length 2.9 mm 1.107 mm
Line Regulation-Max 0.009%
Load Regulation-Max 0.072%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.5525 V 2.484 V
Output Voltage1-Min 1.4475 V 2.316 V
Output Voltage1-Nom 1.5 V 2.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.9 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 3%
Width 1.625 mm 0.93 mm
Base Number Matches 1 3
Pbfree Code No
Moisture Sensitivity Level 1
Operating Temperature TJ-Min -40 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX8877EZK15+ with alternatives