MAX8877EUK33+T vs MIC5206-2.5BM5 feature comparison

MAX8877EUK33+T Analog Devices Inc

Buy Now Datasheet

MIC5206-2.5BM5 Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MICREL INC
Part Package Code 5-SOT_23-N/A SOT-23
Package Description SOT-23, 5 PIN TINY, SOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code 5-SOT_23-N/A
Reach Compliance Code compliant not_compliant
Date Of Intro 1997-10-23
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.12 V 0.35 V
Dropout Voltage1-Nom 0.165 V 0.165 V
Input Voltage Absolute-Max 7 V 20 V
Input Voltage-Max 6.5 V 16 V
Input Voltage-Min 3.4 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0153%
Load Regulation-Max 0.158%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.366 V 2.55 V
Output Voltage1-Min 3.201 V 2.45 V
Output Voltage1-Nom 3.3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3% 2%
Width 1.625 mm 1.6 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Min -40 °C

Compare MAX8877EUK33+T with alternatives

Compare MIC5206-2.5BM5 with alternatives