MAX8877EUK28+
vs
MAX8877EUK28+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
5-SOT_23-N/A
|
5-SOT_23-N/A
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
5-SOT_23-N/A
|
5-SOT_23-N/A
|
Date Of Intro |
1997-10-23
|
1997-10-23
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
2.5 V
|
2.9 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.856 V
|
2.856 V
|
Output Voltage1-Min |
2.716 V
|
2.716 V
|
Output Voltage1-Nom |
2.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
2
|
2
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
SOT-23, 5 PIN
|
Reach Compliance Code |
|
compliant
|
Samacsys Manufacturer |
|
Analog Devices
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.12 V
|
Dropout Voltage1-Nom |
|
0.165 V
|
Input Voltage Absolute-Max |
|
7 V
|
Line Regulation-Max |
|
0.0151%
|
Load Regulation-Max |
|
0.134%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare MAX8877EUK28+ with alternatives
Compare MAX8877EUK28+T with alternatives