MAX8877C/D25 vs MAX8877C/D49 feature comparison

MAX8877C/D25 Maxim Integrated Products

Buy Now Datasheet

MAX8877C/D49 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE DIE
Package Description DIE, DIE,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.12 V 0.12 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.6 V 5 V
JESD-30 Code X-XUUC-N X-XUUC-N
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 4.998 V
Output Voltage1-Min 2.425 V 4.753 V
Output Voltage1-Nom 2.5 V 4.9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Tolerance-Max 3% 3%
Base Number Matches 2 2

Compare MAX8877C/D25 with alternatives

Compare MAX8877C/D49 with alternatives