MAX8877C/D25
vs
MAX8877C/D30
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIE
DIE
Package Description
DIE,
DIE,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.12 V
0.12 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2.6 V
3.1 V
JESD-30 Code
X-XUUC-N
X-XUUC-N
JESD-609 Code
e0
e0
Number of Functions
1
1
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.55 V
3.06 V
Output Voltage1-Min
2.425 V
2.91 V
Output Voltage1-Nom
2.5 V
3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Voltage Tolerance-Max
3%
3%
Base Number Matches
2
2
Compare MAX8877C/D25 with alternatives
Compare MAX8877C/D30 with alternatives