MAX8874REUK+T
vs
MAX8874REUK+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
5-SOT_23-N/A
SOT-23
Package Description
ROHS COMPLIANT, SOT-23, 5 PIN
ROHS COMPLIANT, SOT-23, 5 PIN
Pin Count
5
5
Manufacturer Package Code
5-SOT_23-N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
1996-01-01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.12 V
0.12 V
Dropout Voltage1-Nom
0.055 V
0.055 V
Input Voltage Absolute-Max
7 V
7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.0168%
0.0168%
Load Regulation-Max
0.042%
0.042%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.12 A
0.12 A
Output Voltage1-Max
2.88 V
2.88 V
Output Voltage1-Min
2.7 V
2.7 V
Output Voltage1-Nom
2.8 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
3%
Width
1.625 mm
1.625 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX8874REUK+T with alternatives
Compare MAX8874REUK+T with alternatives