MAX8868EZK35-T vs MAX8868C/D34 feature comparison

MAX8868EZK35-T Maxim Integrated Products

Buy Now Datasheet

MAX8868C/D34 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 DIE
Package Description THIN, SOT-23, 5 PIN DIE
Pin Count 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.12 V 0.12 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 X-XUUC-N
JESD-609 Code e0 e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.57 V 3.468 V
Output Voltage1-Min 3.395 V 3.298 V
Output Voltage1-Nom 3.5 V 3.4 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm
Terminal Position DUAL UPPER
Voltage Tolerance-Max 3% 3%
Width 1.6 mm
Base Number Matches 1 2

Compare MAX8868EZK35-T with alternatives

Compare MAX8868C/D34 with alternatives