MAX8867EUK25-T
vs
LP3985IBPX-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
0.900 MM HEIGHT, MICRO, SMD-5
Pin Count
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.12 V
0.1 V
Dropout Voltage1-Nom
0.165 V
0.06 V
Input Voltage Absolute-Max
7 V
6.5 V
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
JESD-609 Code
e0
e0
Length
2.9 mm
1.412 mm
Line Regulation-Max
0.0146%
0.0075%
Load Regulation-Max
0.12%
0.00745%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.55 V
2.575 V
Output Voltage1-Min
2.425 V
2.425 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5/6,.11,37
BGA5,3X3,17/10
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
40
Voltage Tolerance-Max
3%
3%
Width
1.625 mm
0.853 mm
Base Number Matches
3
1
Operating Temperature TJ-Min
-40 °C
Compare MAX8867EUK25-T with alternatives
Compare LP3985IBPX-2.5 with alternatives