MAX8867EUK25+T vs MAX8867EUK25-T feature comparison

MAX8867EUK25+T Maxim Integrated Products

Buy Now Datasheet

MAX8867EUK25-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.12 V 0.12 V
Dropout Voltage1-Nom 0.165 V 0.165 V
Input Voltage Absolute-Max 7 V 7 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0146% 0.0146%
Load Regulation-Max 0.12% 0.12%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.425 V 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 3% 3%
Width 1.625 mm 1.625 mm
Base Number Matches 3 3
Factory Lead Time 4 Weeks

Compare MAX8867EUK25+T with alternatives

Compare MAX8867EUK25-T with alternatives