MAX8867EUK25+T
vs
LP3985IM5X-2.5/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SOIC
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
GREEN, SOT-23, SOP-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.12 V
|
0.1 V
|
Dropout Voltage1-Nom |
0.165 V
|
0.06 V
|
Input Voltage Absolute-Max |
7 V
|
6.5 V
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.0146%
|
0.0075%
|
Load Regulation-Max |
0.12%
|
0.0186%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.55 V
|
2.575 V
|
Output Voltage1-Min |
2.425 V
|
2.425 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.625 mm
|
1.6 mm
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Operating Temperature TJ-Min |
|
-40 °C
|
|
|
|
Compare MAX8867EUK25+T with alternatives
Compare LP3985IM5X-2.5/NOPB with alternatives