MAX8867C/D33
vs
MAX8867EUK35-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIE
SOT-23
Package Description
DIE
SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.12 V
0.12 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-XUUC-N5
R-PDSO-G5
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.366 V
3.57 V
Output Voltage1-Min
3.201 V
3.395 V
Output Voltage1-Nom
3.3 V
3.5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Voltage Tolerance-Max
3%
3%
Base Number Matches
1
1
Length
2.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TSOP5/6,.11,37
Seated Height-Max
1.45 mm
Terminal Pitch
0.95 mm
Width
1.625 mm
Compare MAX8867C/D33 with alternatives
Compare MAX8867EUK35-T with alternatives