MAX8867C/D32 vs MAX8868C/D35 feature comparison

MAX8867C/D32 Maxim Integrated Products

Buy Now Datasheet

MAX8868C/D35 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE DIE
Package Description DIE DIE
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.12 V 0.12 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-XUUC-N5 X-XUUC-N
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.264 V 3.57 V
Output Voltage1-Min 3.104 V 3.395 V
Output Voltage1-Nom 3.2 V 3.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Tolerance-Max 3% 3%
Base Number Matches 2 2

Compare MAX8867C/D32 with alternatives

Compare MAX8868C/D35 with alternatives