MAX8841ELT33+T
vs
MAX8840ELT27+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SON
SON
Package Description
VSON, SOLCC6,.04,20
VSON, SOLCC6,.04,20
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.17 V
0.2 V
Dropout Voltage1-Nom
0.08 V
0.09 V
Input Voltage Absolute-Max
7 V
7 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-XDSO-N8
R-XDSO-N8
JESD-609 Code
e4
e4
Length
1.5 mm
1.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
85 °C
85 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.399 V
2.781 V
Output Voltage1-Min
3.201 V
2.619 V
Output Voltage1-Nom
3.3 V
2.7 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
GOLD NICKEL
GOLD NICKEL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
3%
Width
1 mm
1 mm
Base Number Matches
2
1
Compare MAX8841ELT33+T with alternatives
Compare MAX8840ELT27+ with alternatives