MAX882ESA+
vs
MAX882CSA+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
8-SOIC_N-150_MIL
SOIC
Package Description
0.150 INCH, MS-012AA, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
2000-08-16
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.64 V
0.64 V
Dropout Voltage1-Nom
0.64 V
0.64 V
Input Voltage Absolute-Max
12 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Line Regulation-Max (%/V)
0.34
0.34
Load Regulation-Max(%)
8.3%
8.3%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
85 °C
70 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.45 V
3.45 V
Output Voltage1-Min
3.15 V
3.15 V
Output Voltage1-Nom
3.3 V
3.3 V
Output Voltage2-Max
11 V
11 V
Output Voltage2-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
4.5%
4.5%
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Packing Method
TR
Compare MAX882ESA+ with alternatives
Compare MAX882CSA+T with alternatives