MAX882CSA+T vs MAX882ESA+ feature comparison

MAX882CSA+T Analog Devices Inc

Buy Now Datasheet

MAX882ESA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Date Of Intro 2000-08-16 2000-08-16
Samacsys Manufacturer Analog Devices Analog Devices
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.64 V 0.64 V
Dropout Voltage1-Nom 0.64 V 0.64 V
Input Voltage Absolute-Max 12 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Line Regulation-Max (%/V) 0.34 0.34
Load Regulation-Max(%) 8.3% 8.3%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 70 °C 85 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.45 V 3.45 V
Output Voltage1-Min 3.15 V 3.15 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 11 V 11 V
Output Voltage2-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 4.5% 4.5%
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, MS-012AA, SOIC-8
Reach Compliance Code compliant

Compare MAX882CSA+T with alternatives

Compare MAX882ESA+ with alternatives