MAX8808ZETA+T
vs
MAX8808XETA+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SON
SON
Package Description
2 X 2 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8
2 X 2 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
YES
YES
Analog IC - Other Type
LINEAR BATTERY CHARGER
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XDSO-N8
S-XDSO-N8
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
VSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
6.5 V
15 V
Supply Voltage-Min (Vsup)
4.25 V
4.25 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
2 mm
2 mm
Base Number Matches
1
3
Compare MAX8808ZETA+T with alternatives
Compare MAX8808XETA+ with alternatives