MAX8744ETJ+ vs MAX8744ETJ+T feature comparison

MAX8744ETJ+ Rochester Electronics LLC

Buy Now Datasheet

MAX8744ETJ+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 QCCN, LCC32,.2SQ,20
Pin Count 32 32
Reach Compliance Code unknown compliant
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 26 V
Supply Voltage-Min (Vsup) 5.4 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Package Equivalence Code LCC32,.2SQ,20
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.036 mA

Compare MAX8744ETJ+T with alternatives