MAX867EUA
vs
MAX867EUA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1237239
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
8-MINI_SO-N/A
Package Description
1.11 MM HEIGHT, ULTRA SMALL, UMAX-8
Pin Count
8
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
53.65
CO2e (mg)
645.946
Total Weight
22.094862
Category CO2 Kg
12.04
CO2
266.02213847999997
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
56
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE
ADJUSTABLE OUTPUT VOLTAGE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
PULSE FREQUENCY MODULATION
Input Voltage-Max
6 V
6 V
Input Voltage-Min
0.8 V
0.8 V
Input Voltage-Nom
1.2 V
1.2 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.01 A
Output Voltage-Nom
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max (Isup)
0.06 mA
0.06 mA
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
250 kHz
250 kHz
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
3 mm
3 mm
Base Number Matches
4
1
Manufacturer Package Code
8-MINI_SO-N/A
Date Of Intro
1999-05-27
Compare MAX867EUA with alternatives
Compare MAX867EUA+T with alternatives