MAX8654ETX+T vs LM22677QTJ-ADJ/NOPB feature comparison

MAX8654ETX+T Analog Devices Inc

Buy Now Datasheet

LM22677QTJ-ADJ/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 36-LFCSP-6X6X0.75
Pin Count 36
Manufacturer Package Code 36-LFCSP-6X6X0.75
Date Of Intro 2006-08-17
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XQCC-N36 R-PSSO-G7
JESD-609 Code e3 e3
Length 6 mm 10.16 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 36 7
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 5 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TO-263
Package Equivalence Code LCC36,.25SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 2.25 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1200 kHz 1000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 9.85 mm
Base Number Matches 1 1
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TO-263, 7 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ADJUSTABLE OUTPUT MODE FROM 1.285 TO 5 V
Number of Outputs 1
Output Voltage-Max 37 V
Output Voltage-Min 1.285 V

Compare MAX8654ETX+T with alternatives

Compare LM22677QTJ-ADJ/NOPB with alternatives