MAX8640YEXT13+ vs MAX8640YEXT13+T feature comparison

MAX8640YEXT13+ Maxim Integrated Products

Buy Now Datasheet

MAX8640YEXT13+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP6,.08 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Moisture Sensitivity Level 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 1900 kHz 4000 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL GOLD PALLADIUM NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 4 2
Part Package Code SOIC
Pin Count 6
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 4.9 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.6 V
JESD-609 Code e4
Length 2 mm
Number of Functions 1
Output Current-Max 1.4 A
Seated Height-Max 1.1 mm
Switcher Configuration BUCK
Width 1.25 mm

Compare MAX8640YEXT13+ with alternatives

Compare MAX8640YEXT13+T with alternatives