MAX8640YELT08+T
vs
MAX8640YEXT08+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SON
SOIC
Package Description
VSON, SOLCC6,.04,20
2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 2.5V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
4.9 V
4.9 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
R-XDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e4
Length
1.5 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.4 A
1.4 A
Output Voltage-Nom
0.8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC6,.04,20
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2000 kHz
4000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.25 mm
Base Number Matches
1
2
Compare MAX8640YELT08+T with alternatives
Compare MAX8640YEXT08+T with alternatives