MAX8633ELA+T
vs
VRG8687-201-1S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code |
DFN
|
DFM
|
Package Description |
HVSON, SOLCC8,.08,20
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
0.2 V
|
1.8 V
|
Dropout Voltage1-Nom |
0.09 V
|
|
Dropout Voltage2-Max |
0.2 V
|
1.8 V
|
JESD-30 Code |
S-XDSO-N8
|
R-XDFM-T8
|
JESD-609 Code |
e4
|
|
Length |
2 mm
|
|
Load Regulation-Max(%) |
1.7%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
3 A
|
Output Current2-Max |
0.3 A
|
3 A
|
Output Voltage1-Max |
3 V
|
23 V
|
Output Voltage1-Min |
2.6 V
|
1.25 V
|
Output Voltage2-Max |
2.8 V
|
23 V
|
Output Voltage2-Min |
1.5 V
|
1.25 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVSON
|
DFM
|
Package Equivalence Code |
SOLCC8,.08,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLANGE MOUNT
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
|
Terminal Finish |
GOLD NICKEL
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
|
Base Number Matches |
2
|
4
|
Input-Output Voltage Differential-Max |
|
24 V
|
Input-Output Voltage Differential-Min |
|
1.8 V
|
Operating Temperature TJ-Min |
|
-55 °C
|
Screening Level |
|
MIL-PRF-38534 Class K
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare MAX8633ELA+T with alternatives
Compare VRG8687-201-1S with alternatives