MAX8627ETD+ vs TPS61282YFFT feature comparison

MAX8627ETD+ Maxim Integrated Products

Buy Now Datasheet

TPS61282YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DFN
Package Description HVSON, SOLCC14,.12,16 DSBGA-16
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type BATTERY CHARGE CONTROLLER BATTERY CHARGE CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 4.85 V
Input Voltage-Min 0.9 V 2.3 V
Input Voltage-Nom 3.6 V 3.2 V
JESD-30 Code S-XDSO-N14 S-XBGA-B16
JESD-609 Code e3 e1
Length 3 mm 1.666 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON VFBGA
Package Equivalence Code SOLCC14,.12,16 BGA16,4X4,16
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.625 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1050 kHz 2300 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 1.666 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Number of Outputs 1
Output Voltage-Max 4.4 V
Output Voltage-Min 2.85 V
Output Voltage-Nom 3.4 V

Compare MAX8627ETD+ with alternatives

Compare TPS61282YFFT with alternatives