MAX861CSA
vs
MAX1720EUT-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOT-23
Package Description
SOP, SOP8,.25
SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e0
e0
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.45 mm
Supply Current-Max (Isup)
5 mA
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
250 kHz
21 kHz
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
1.625 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare MAX861CSA with alternatives
Compare MAX1720EUT-T with alternatives