MAX859CPA
vs
MAX859CSA-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHING REGULATOR
JESD-609 Code
e0
e0
Terminal Finish
TIN LEAD
TIN LEAD
Base Number Matches
1
1
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Control Mode
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
0.8 V
Input Voltage-Nom
2.5 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.125 A
Output Voltage-Nom
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare MAX859CPA with alternatives
Compare MAX859CSA-T with alternatives